15166-0556

Heilind Number:MOL15166-0556
Manufacturer:Molex
Manufacturer Number:15166-0556
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0556
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0151660556
SKU:MOL15166-0556

Detailed Description

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. Designed for optimal performance, this jumper boasts a low amperage of 0.5 A, making it suitable for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in diverse environments. The compact 0.305m length and .5mm pitch offer flexibility in installation, while its RoHS compliance underscores its eco-friendly design. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.