| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0747 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660747 |
| SKU: | MOL15166-0747 |
15166-0747
| Heilind Number: | MOL15166-0747 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0747 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 7 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. This flat flex cable features 7 conductors with a pitch of .5mm, offering reliable performance in tight spaces. With a voltage rating of 60V AC and a current capacity of .5A, it's suitable for various applications. The tin-plated contact mating area ensures secure connections, while the 51mm cable length provides flexibility in installation. RoHS compliant and meticulously crafted, this jumper guarantees quality and compliance with environmental standards. Upgrade your setup with the Premo-Flex FFC Jumper for seamless connectivity.

