| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0751 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660751 |
| SKU: | MOL15166-0751 |
15166-0751
| Heilind Number: | MOL15166-0751 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0751 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 7 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. This flat flex cable features 7 conductors, each meticulously crafted for optimal performance. With a pitch of .5mm, it offers precise and reliable connections in a compact design. The tin plating on the contact mating area ensures excellent conductivity. Measuring 102mm in length, it's perfect for various applications. Operating at 60V AC and .5A, it provides efficient power transmission. RoHS compliant, it meets strict environmental standards. Trust in the quality and durability of our FFC jumper for seamless connectivity in your projects.

