15166-0755

Heilind Number:MOL15166-0755
Manufacturer:Molex
Manufacturer Number:15166-0755
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0755
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:7
Cable Length:152 mm
Contact Mating Area Plating:Tin
Part Aliases:0151660755
SKU:MOL15166-0755

Detailed Description

Enhance your wiring setup with the 15166 series Premo-Flex FFC Jumper, designed for seamless connectivity in tight spaces. This flat flex cable features seven conductors, providing ample versatility for various applications. With a pitch of 0.5mm and a length of 152mm, it offers precise and efficient transmission of signals. The contact mating area is plated with tin, ensuring reliable conductivity. Rated for 60V AC and 0.5A, this jumper guarantees safe and stable performance. Perfect for wire management and connector applications, it's a must-have component for your setup.