15166-0765

Heilind Number:MOL15166-0765
Manufacturer:Molex
Manufacturer Number:15166-0765
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0765
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:7
Cable Length:305 mm
Contact Mating Area Plating:Tin
Part Aliases:0151660765
SKU:MOL15166-0765

Detailed Description

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission in electronic systems. Part of the 15166 series, this flat flex cable features a pitch of 0.5 mm and a total of 7 conductors, offering optimal performance in tight spaces. With a length of 305 mm, it provides flexibility in various installation scenarios. The contact mating area is plated with tin, ensuring reliable signal transfer. Operating at 60 V AC and 0.5 A, this jumper is suitable for low-power applications. Engineered for durability, it meets high-quality standards for long-term usage. Explore the possibilities with this essential connectivity solution.