| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0767 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 9 |
| Cable Length: | 31 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660767 |
| SKU: | MOL15166-0767 |
15166-0767
| Heilind Number: | MOL15166-0767 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0767 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 31.00mm Cable Length, Tin (Sn) Plating, 9 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for transferring data and power efficiently. Featuring a pitch of 0.5mm and a cable length of 31mm, this flat flex cable with 9 conductors is designed for seamless integration in various applications. With a voltage rating of 60V AC and a contact mating area plated with tin, it ensures reliable performance. Perfect for wire management and cable assemblies, this jumper is essential for maintaining smooth operations in any setup.

