15166-0788

Heilind Number:MOL15166-0788
Manufacturer:Molex
Manufacturer Number:15166-0788
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30.00mm Cable Length, Tin (Sn) Plating, 11 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0788
Pitch:5 mm
Series:15166 - Premo-Flex FFC Jumper
Voltage:60 V AC
Amperage:.5 A
Cable Type:Flat Flex Cable
Cable Length:31 mm
Number of Conductors:11
Contact Mating Area Plating:Tin
SKU:MOL15166-0788