15166-0809

Heilind Number:MOL15166-0809
Manufacturer:Molex
Manufacturer Number:15166-0809
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0809
Pitch:5 mm
Series:15166 - Premo-Flex FFC Jumper
Voltage:60 V AC
Amperage:.5 A
Cable Type:Flat Flex Cable
Cable Length:305 mm
Number of Conductors:11
Contact Mating Area Plating:Tin
Part Aliases:0151660809
SKU:MOL15166-0809

Detailed Description

Introducing the Molex Premo-Flex FFC Jumper, part of the innovative 15166 series designed for seamless connectivity in a variety of applications. With a compact pitch of 5mm and 11 conductors, this flat flex cable ensures efficient data transmission with a maximum voltage of 60V AC and an amperage of 0.5A. Measuring 305mm in length, it offers flexibility and convenience in cable management. The tin-plated contact mating area guarantees reliable and durable performance. Ideal for wire management and connectors, the Premo-Flex FFC Jumper is a must-have component for any project requiring high-quality ribbon cables.