15166-0811

Heilind Number:MOL15166-0811
Manufacturer:Molex
Manufacturer Number:15166-0811
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0811
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:13
Cable Length:31 mm
Contact Mating Area Plating:Tin
Part Aliases:0151660811
SKU:MOL15166-0811

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile connectivity solution for your electronic projects. With a pitch of 0.5mm and 13 conductors, this jumper is designed for high-density applications, offering reliable performance with a low profile. The cable length of 31mm allows for flexibility in installation, while the flat flex cable design ensures efficient routing in tight spaces. Featuring tin plating in the contact mating area, this jumper guarantees secure connections. With a voltage rating of 60V AC and an amperage of 0.5A, it is suitable for a wide range of electronic devices. RoHS compliant for environmental sustainability, the Premo-Flex FFC Jumper is a dependable choice for wire management and connectivity needs.