| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0813 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660813 |
| SKU: | MOL15166-0813 |
15166-0813
| Heilind Number: | MOL15166-0813 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0813 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 13 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, an essential component for seamless connectivity in your electronic projects. This flat flex cable features 13 conductors with a .5mm pitch, ensuring efficient data transmission. With a contact mating area plating of tin, it guarantees reliable performance. Operating at 60V AC and .5A, this jumper is designed for optimal power delivery. Measuring 51mm in length, it offers flexibility in installation. Suitable for various wire management and connector applications, the Premo-Flex FFC Jumper is a must-have in your toolkit. Please note, this product is not RoHS compliant. Elevate your connectivity game with this high-quality cable solution.

