| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0821 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660821 |
| SKU: | MOL15166-0821 |
15166-0821
| Heilind Number: | MOL15166-0821 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0821 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 13 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. Designed for optimal functionality, this jumper boasts a .5 mm pitch and can handle up to 60V AC, ensuring reliable power delivery. With 13 conductors and a length of 152mm, it offers versatility for various applications. The tin-plated contact mating area guarantees secure and durable connections. Incorporating flat flex cable technology, this jumper is a must-have for efficient wire management. Experience the convenience and quality of our FFC Jumper, a top choice for professionals in the field.

