| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0835 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660835 |
| SKU: | MOL15166-0835 |
15166-0835
| Heilind Number: | MOL15166-0835 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0835 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
More >>Specifications
Detailed Description
Upgrade your connectivity with the Premo-Flex FFC Jumper from our 15166 series. Featuring a sleek flat flex cable design with 15 conductors, this jumper offers reliable performance for your electronic devices. With a pitch of 0.5mm and a contact mating area plating of tin, it ensures seamless connections. At a voltage of 60V AC and an amperage of 0.5A, it meets your power needs with efficiency. The 51mm cable length provides flexibility for various applications. RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management, connectors, and FFC/FPC cable applications, this jumper is a versatile solution for your connectivity requirements.

