| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0840 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660840 |
| SKU: | MOL15166-0840 |
15166-0840
| Heilind Number: | MOL15166-0840 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0840 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 127.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable solution for efficient data transmission. Featuring a flat flex cable design with 15 conductors, this jumper ensures seamless signal transfer over a length of 127mm. With a pitch of .5mm and contact mating area plating in tin, it guarantees optimal performance even in high-voltage applications, rated for up to 60V AC. Designed for versatility and durability, it is an essential component for wire management in various electronic setups. Upgrade your connectivity with the Premo-Flex FFC Jumper.

