| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0843 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660843 |
| SKU: | MOL15166-0843 |
15166-0843
| Heilind Number: | MOL15166-0843 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0843 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. This flat flex cable features 15 conductors with a pitch of 0.5mm, ensuring efficient signal transfer. With a voltage rating of 60V AC and a current capacity of 0.5A, it guarantees reliable power delivery. The 152mm cable length offers flexibility in installation, while the tin-plated contact mating area ensures secure connections. Ideal for a variety of applications, this FFC jumper is a versatile and durable choice for your wiring needs.

