| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0851 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660851 |
| SKU: | MOL15166-0851 |
15166-0851
| Heilind Number: | MOL15166-0851 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0851 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 254.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. With a pitch of 0.5mm and 15 conductors, this flat flex cable offers optimal signal integrity and flexibility. The 254mm cable length ensures versatile connectivity options, while the tin-plated contact mating area guarantees reliable contact. Operating at 60V AC and 0.5A, it meets the demands of various electronic applications. Perfect for wire management, connectors, and cable assemblies, this FFC jumper is a must-have for efficient circuitry integration.

