15166-0896

Heilind Number:MOL15166-0896
Manufacturer:Molex
Manufacturer Number:15166-0896
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 19 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0896
Pitch:5 mm
Series:15166 - Premo-Flex FFC Jumper
Voltage:60 V AC
Amperage:.5 A
Cable Type:Flat Flex Cable
Cable Length:305 mm
Number of Conductors:19
Contact Mating Area Plating:Tin
SKU:MOL15166-0896