15166-0905

Heilind Number:MOL15166-0905
Manufacturer:Molex
Manufacturer Number:15166-0905
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 21 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0905
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:21
Cable Length:102 mm
Contact Mating Area Plating:Tin
Part Aliases:0151660905
SKU:MOL15166-0905

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. Designed with precision, this jumper features a flat flex cable with 21 conductors, offering reliable power and signal delivery. With a pitch of 0.5mm and a contact mating area plated with tin, it ensures secure connections with minimal signal loss. Operating at 60V AC and 0.5A, it's suitable for a variety of applications. Measuring 102mm in length, it provides flexibility in routing within your system. Trust in the quality and durability of this jumper for your wire management needs.