| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0925 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 23 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660925 |
| SKU: | MOL15166-0925 |
15166-0925
| Heilind Number: | MOL15166-0925 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0925 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 23 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-quality solution for your connectivity needs. With a pitch of 0.5 mm and a voltage rating of 60 V AC, this flat flex cable features 23 conductors, offering reliable performance in various applications. Measuring 76 mm in length, it provides ample flexibility for installation. The tin-plated contact mating area ensures optimal conductivity, while the 0.5 A amperage rating guarantees safe and efficient operation. Perfect for wire management and connector applications, this FFC jumper is a versatile and essential component for your projects. Please note that it is not RoHS compliant. Elevate your connectivity experience with the Premo-Flex FFC Jumper.

