15166-0927

Heilind Number:MOL15166-0927
Manufacturer:Molex
Manufacturer Number:15166-0927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 23 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0927
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:23
Cable Length:102 mm
Contact Mating Area Plating:Tin
Part Aliases:0151660927
SKU:MOL15166-0927

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. This flexible flat cable features 23 conductors, ideal for intricate electronic applications. With a pitch of 0.5mm, it ensures precise signal transfer, supported by a 60V AC voltage rating and a current capacity of 0.5A. The 102mm cable length offers versatility in setup, while its tin plating on the contact mating area ensures reliable conductivity. Designed for efficiency and durability, this FFC jumper is a must-have for wire management and connector systems. Explore its potential in enhancing your projects with seamless connectivity.