15166-0953

Heilind Number:MOL15166-0953
Manufacturer:Molex
Manufacturer Number:15166-0953
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 25 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0953
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:25
Cable Length:152 mm
Contact Mating Area Plating:Tin
Part Aliases:0151660953
SKU:MOL15166-0953

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, a high-quality solution for efficient data transmission. Designed with precision and reliability in mind, this jumper features a pitch of .5mm and can handle a voltage of up to 60V AC, making it suitable for a variety of applications. With 25 conductors and a flat flex cable construction, it offers flexibility and durability for seamless integration. The tin-plated contact mating area ensures optimal conductivity, while the 152mm cable length provides ample reach. Whether you're upgrading existing systems or creating new connections, the Premo-Flex FFC Jumper is the perfect choice for your wire management needs.