| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-1007 |
| Pitch: | 5 mm |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Voltage: | 60 V AC |
| Amperage: | .5 A |
| Cable Type: | Flat Flex Cable |
| Cable Length: | 305 mm |
| Number of Conductors: | 29 |
| Contact Mating Area Plating: | Tin |
| SKU: | MOL15166-1007 |
15166-1007
| Heilind Number: | MOL15166-1007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-1007 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 29 Circuits

