| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-1031 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 31 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151661031 |
| SKU: | MOL15166-1031 |
15166-1031
| Heilind Number: | MOL15166-1031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-1031 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 31.00mm Cable Length, Tin (Sn) Plating, 33 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless data transmission, this jumper features a flat flex cable construction with 33 conductors, ensuring reliable performance. With a pitch of 0.5mm and a contact mating area plating of tin, it guarantees precision and durability. Operating at 60V AC and 0.5A, it meets the demands of various applications. At 31mm in length, it offers flexibility in installation. This jumper is a vital component for efficient wire management and seamless connectivity in any setup.

