15166-1034

Heilind Number:MOL15166-1034
Manufacturer:Molex
Manufacturer Number:15166-1034
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 33 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-1034
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151661034
SKU:MOL15166-1034

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance component designed for seamless connectivity in a variety of applications. This flexible flat cable (FFC) features a narrow pitch of .5mm, making it ideal for compact spaces. With a maximum operating temperature of 105°C and a durable construction, it ensures reliable performance even in demanding environments. The jumper boasts a low amperage of .5A, making it energy-efficient while maintaining optimal functionality. Suitable for use in wire management and cable assemblies, it is RoHS compliant, offering peace of mind in terms of environmental responsibility. From electronic devices to industrial machinery, the Premo-Flex FFC Jumper is the perfect solution for your connectivity needs.