15166-1035

Heilind Number:MOL15166-1035
Manufacturer:Molex
Manufacturer Number:15166-1035
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-1035
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151661035
SKU:MOL15166-1035

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper is perfect for various applications. Its slim overall length of 0.076m and pitch of .5mm make it ideal for tight spaces. RoHS compliant and designed for ease of use, it ensures both performance and environmental responsibility. Trust in the 15166 series for efficient wire management and seamless connectivity in your projects.