15166-1036

Heilind Number:MOL15166-1036
Manufacturer:Molex
Manufacturer Number:15166-1036
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-1036
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151661036
SKU:MOL15166-1036

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. This jumper boasts a slim design, making it ideal for tight spaces, and features a .5 mm pitch for seamless connectivity. With a temperature range of -40°C to 105°C, it is built to withstand even the harshest operating conditions. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in various applications, this FFC jumper offers flexibility and efficiency in cable and ribbon management. Elevate your wiring setup with the Premo-Flex FFC Jumper.