15166-1039

Heilind Number:MOL15166-1039
Manufacturer:Molex
Manufacturer Number:15166-1039
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 33 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-1039
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:33
Cable Length:127 mm
Contact Mating Area Plating:Tin
Part Aliases:0151661039
SKU:MOL15166-1039

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission. Featuring a flat flex cable construction with 33 conductors, this jumper ensures efficient signal transfer with a .5mm pitch. Engineered for reliability, it is rated for .5A and 60V AC, making it suitable for a variety of applications. With a cable length of 127mm, it offers flexibility in installation. The tin-plated contact mating area guarantees optimal conductivity. Explore this essential component for wire management and connectors, ideal for FFC and FPC cable assemblies. Please note that this product is not RoHS compliant. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.