15166-1049

Heilind Number:MOL15166-1049
Manufacturer:Molex
Manufacturer Number:15166-1049
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-1049
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:5 mm
Part Aliases:0151661049
SKU:MOL15166-1049

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a sleek 0.254m length and a .5mm pitch, ensuring a perfect fit for your application. With a maximum operating temperature of 105°C and a durable construction, it guarantees reliable performance even in challenging environments. RoHS compliant and featuring a low amperage of .5A, it prioritizes both efficiency and sustainability. Whether you're enhancing wire management or optimizing cable connections, this FFC jumper is a must-have for any project.