15166-1177

Heilind Number:MOL15166-1177
Manufacturer:Molex
Manufacturer Number:15166-1177
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 45 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-1177
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:45
Cable Length:203 mm
Contact Mating Area Plating:Tin
Part Aliases:0151661177
SKU:MOL15166-1177

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, part of the 15166 series. Designed for optimal performance, this jumper boasts a slim pitch of 0.5 mm, making it ideal for tight spaces. With a high voltage tolerance of 60 V AC and a current rating of 0.5 A, it ensures reliable power transmission. The 203 mm flat flex cable features 45 conductors, offering ample connectivity options. Tin-plated contact mating areas guarantee secure and durable connections. Perfect for various applications, this FFC jumper is a versatile and essential component in your setup. Rest assured of its quality and compliance with industry standards. Elevate your wire management and connectivity solutions with this premium FFC jumper.