15167-0228

Heilind Number:MOL15167-0228
Manufacturer:Molex
Manufacturer Number:15167-0228
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0228
Series:15167
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0151670228
SKU:MOL15167-0228

Detailed Description

Introducing the Molex Premo-Flex 15167 Series FFC Cable, SKU 15167-0228. This ultra-flexible ribbon cable is designed for high-performance applications, with a slim overall length of 0.076m and a pitch of 1mm, perfect for space-constrained environments. Operating flawlessly in a wide temperature range from -40°C to 105°C, it ensures reliable connectivity even in extreme conditions. With an amperage rating of 1.2A, it delivers efficient power transmission. Ideal for wire management in various industries, this RoHS-compliant cable guarantees compliance with environmental regulations. Upgrade your connectivity solutions with the Molex Premo-Flex 15167 Series FFC Cable, where quality meets versatility.