15167-0317

Heilind Number:MOL15167-0317
Manufacturer:Molex
Manufacturer Number:15167-0317
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0317
Series:15167
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
Part Aliases:0151670317
SKU:MOL15167-0317

Detailed Description

Easily connect components with our Premo-Flex FFC Jumper, engineered for seamless data and power transmission. Designed for efficiency, this jumper boasts a 1.2 A amperage and a wide operating temperature range from -40 °C to 105 °C, ensuring reliable performance in diverse environments. With a 1 mm pitch and a 0.102m overall length, it offers convenient flexibility in installation. Rest assured, this product is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for wire management and cable assemblies, it's a versatile solution for various electronic applications.