15167-0722

Heilind Number:MOL15167-0722
Manufacturer:Molex
Manufacturer Number:15167-0722
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 5 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0722
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:1 mm
Part Aliases:0151670722
SKU:MOL15167-0722

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and high-quality cable solution for your connectivity needs. With a series number of 15166, this jumper features a low amperage of .5 A, making it ideal for various electronic applications. Its durable construction can withstand a wide operating temperature range from -40 °C to 105 °C, ensuring reliability in any environment. Measuring at an overall length of 0.03m and a pitch of 1mm, it offers flexibility in installation. This FFC jumper is a must-have component in wire management, providing seamless connections in FFC and FPC cable assemblies. Rest assured, it meets all necessary industry standards for quality and performance. Elevate your setup with the Premo-Flex FFC Jumper.