15167-0723

Heilind Number:MOL15167-0723
Manufacturer:Molex
Manufacturer Number:15167-0723
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0723
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:1 mm
Part Aliases:0151670723
SKU:MOL15167-0723

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management and cable connectivity. With a slender overall length of 0.03m and a precise pitch of 1 mm, this jumper offers effortless integration in tight spaces. Designed for reliability, it operates flawlessly in temperatures ranging from -40 °C to 105 °C, making it suitable for a variety of environments. Featuring a low amperage of .5 A, it ensures efficient power transmission. Perfect for applications requiring flexible flat cable connections, this jumper is a must-have accessory in your cable and ribbon management toolkit.