15167-0724

Heilind Number:MOL15167-0724
Manufacturer:Molex
Manufacturer Number:15167-0724
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm Cable Length, Tin (Sn) Plating, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0724
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:1 mm
Part Aliases:0151670724
SKU:MOL15167-0724

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile cable solution for seamless wire management. With a low amperage of .5 A, this jumper is designed for efficient power transmission. Operating at temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. Featuring a 1mm pitch and an overall length of 0.051m, it offers flexibility in installation. This RoHS-compliant jumper is a sustainable choice for your connectivity needs. Ideal for use in a range of applications, from everyday electronics to industrial machinery. Upgrade your cable and ribbon solutions with the Premo-Flex FFC Jumper.