15167-0726

Heilind Number:MOL15167-0726
Manufacturer:Molex
Manufacturer Number:15167-0726
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0726
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0151670726
SKU:MOL15167-0726

Detailed Description

Introducing the Premo-Flex FFC Jumper, a meticulously crafted solution for seamless wire management. With a slender overall length of 0.076m and a pitch of 1mm, this jumper excels in precision connectivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Boasting RoHS compliance, it is environmentally friendly without compromising on quality. Ideal for use in various applications, this FFC cable ensures efficient data transmission and signal integrity. Upgrade your wire management setup with the premium reliability of the Premo-Flex FFC Jumper.