15167-0727

Heilind Number:MOL15167-0727
Manufacturer:Molex
Manufacturer Number:15167-0727
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0727
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0151670727
SKU:MOL15167-0727

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. With a compact overall length of 0.076m and a slim 1mm pitch, this jumper offers seamless connectivity in tight spaces. Its high-quality construction ensures durability, even in extreme operating temperatures ranging from -40°C to 105°C. Featuring a low .5A amperage rating, it's suitable for a variety of electronic applications. Whether you're a professional technician or a DIY enthusiast, this FFC jumper is a must-have in your toolkit. Upgrade to the Premo-Flex FFC Jumper for efficient and secure wire connections. Explore our full range of wire management products for even more options.