15167-0731

Heilind Number:MOL15167-0731
Manufacturer:Molex
Manufacturer Number:15167-0731
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0731
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:1 mm
Part Aliases:0151670731
SKU:MOL15167-0731

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, designed for seamless data transmission in tight spaces. Featuring a slender overall length of 0.127m and a convenient 1mm pitch, this flexible flat cable (FFC) ensures efficient signal transfer between components. With an amperage rating of .5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. Perfect for wire management in various applications, this FFC jumper is a versatile solution for your connectivity needs.