15167-0735

Heilind Number:MOL15167-0735
Manufacturer:Molex
Manufacturer Number:15167-0735
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0735
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.178m
Pitch:1 mm
Part Aliases:0151670735
SKU:MOL15167-0735

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and ribbon management needs. With a pitch of 1mm, this jumper offers seamless connectivity in compact spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. Featuring a current rating of .5A, it's suitable for a variety of applications. Its 0.178m length provides flexibility in installation, while its high-quality construction ensures durability. Perfect for use in electronics, telecommunications, and more, this FFC jumper is a must-have in your toolkit. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Choose the Premo-Flex FFC Jumper for efficient and dependable wire management.