15167-0759

Heilind Number:MOL15167-0759
Manufacturer:Molex
Manufacturer Number:15167-0759
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0759
Series:15167
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:1 mm
Part Aliases:0151670759
SKU:MOL15167-0759

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile cable solution for seamless wire management. With a pitch of 1mm, this jumper offers precise connectivity in tight spaces. Its durable construction ensures reliable performance in a wide temperature range, from -40°C to 105°C. With a current rating of 0.5A, it's ideal for various applications. The 0.203m length provides flexibility in installation, making it perfect for cable routing in electronic devices. Explore our range of FFC, FPC cables, and jumpers for all your connectivity needs.