| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15167-1028 |
| Pitch: | 1 mm |
| Series: | 15167 |
| Amperage: | .5 A |
| Overall Length: | 0.305m |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | MOL15167-1028 |
15167-1028
| Heilind Number: | MOL15167-1028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15167-1028 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 31 Circuits

