Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0143 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680143 |
SKU: | MOL15168-0143 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |