15168-0794

Heilind Number:MOL15168-0794
Manufacturer:Molex
Manufacturer Number:15168-0794
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 102.00mm Cable Length, Tin (Sn) Plating, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15168-0794
Series:15168 - Premo-Flex FFC Jumper
Amperage:1.4 A
Pitch:1.25 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:11
Cable Length:102 mm
Contact Mating Area Plating:Tin
Part Aliases:0151680794
SKU:MOL15168-0794

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance flat flex cable designed for efficient wire management in various applications. This jumper boasts a pitch of 1.25mm, with 11 conductors allowing for seamless connectivity. With a voltage rating of 60V AC and an amperage of 1.4A, it ensures reliable power transmission. The cable length of 102mm offers flexibility in installation. Featuring tin plating in the contact mating area, it guarantees secure and durable connections. Rest assured, this product is RoHS compliant, aligning with environmental standards. Ideal for use in connectors, ribbon cables, and FFC/FPC cable assemblies, the Premo-Flex FFC Jumper is a must-have for streamlined wire organization.