| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15168-0808 |
| Series: | 15168 - Premo-Flex FFC Jumper |
| Amperage: | 1.4 A |
| Pitch: | 1.25 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Tin |
| SKU: | MOL15168-0808 |
15168-0808
| Heilind Number: | MOL15168-0808 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15168-0808 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 11 Circuits

