| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15168-0840 |
| Series: | 15168 - Premo-Flex FFC Jumper |
| Amperage: | 1.4 A |
| Pitch: | 1.25 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151680840 |
| SKU: | MOL15168-0840 |
15168-0840
| Heilind Number: | MOL15168-0840 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15168-0840 |
| ECAD Model: |
Description:
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 127.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. Engineered with precision, this jumper boasts a pitch of 1.25 mm, accommodating up to 15 conductors within a 127 mm length of durable Flat Flex Cable. With a maximum amperage of 1.4 A and a voltage rating of 60 V AC, it ensures reliable power delivery for your electronic applications. The contact mating area is plated with tin for optimal conductivity, while its RoHS compliance reflects our commitment to environmentally sustainable practices. Perfect for wire management and connector applications, this jumper is a versatile component in our extensive range of cable and assembly products. Elevate your connectivity with the unmatched performance of the Premo-Flex FFC Jumper.

