15266-0073

Heilind Number:MOL15266-0073
Manufacturer:Molex
Manufacturer Number:15266-0073
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0073
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:5 mm
Part Aliases:0152660073
SKU:MOL15266-0073

Detailed Description

Introducing our Premo-Flex FFC Jumper, an essential component for seamless wire management. This ultra-thin and flexible cable boasts a narrow pitch of .5mm, making it ideal for intricate electronic connections. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in varied environments. Crafted with precision and quality in mind, it guarantees efficient signal transmission in any application. RoHS compliant and meticulously tested for durability, it's a must-have for professionals in the field of electronics. Elevate your connectivity solutions with the unmatched versatility of the Premo-Flex FFC Jumper.