| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15266-0078 |
| Series: | 15266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 8 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0152660078 |
| SKU: | MOL15266-0078 |
15266-0078
| Heilind Number: | MOL15266-0078 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15266-0078 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 8 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile connector designed for seamless cable management. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper is ideal for various electronic applications. Featuring a flat flex cable with 8 conductors and a length of 76mm, it offers flexibility and efficiency in connectivity. The tin-plated contact mating area ensures reliable performance, while its 0.5A amperage makes it suitable for low-power devices. Compliant with RoHS regulations, this jumper is a sustainable choice for your wiring needs. Perfect for use in FFC, FPC cable, and ribbon connections, it's a essential component for any wire management setup.

