15266-0082

Heilind Number:MOL15266-0082
Manufacturer:Molex
Manufacturer Number:15266-0082
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0082
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:5 mm
Part Aliases:0152660082
SKU:MOL15266-0082

Detailed Description

Enhance your cable connections with the Premo-Flex FFC Jumper. Part of the 15266 series, this high-quality jumper boasts a durable construction, featuring a pitch of 0.5mm and an overall length of 0.127m. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. RoHS compliant and meticulously designed for optimal functionality, this jumper is a must-have for efficient wire management in any setup. Elevate your connectivity with this essential component.