15266-0131

Heilind Number:MOL15266-0131
Manufacturer:Molex
Manufacturer Number:15266-0131
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0131
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0152660131
SKU:MOL15266-0131

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various applications. Engineered for optimal performance, this jumper boasts a compact overall length of 0.203m and a pitch of .5mm, ensuring efficient data transmission. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable functionality even in extreme conditions. Crafted with precision and quality in mind, this RoHS-compliant jumper is a must-have in your wire management toolkit. Suitable for use in a wide range of devices, it's the perfect solution for your cable and assembly needs. Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various applications. Engineered for optimal performance, this jumper boasts a compact overall length of 0.203m and a pitch of .5mm, ensuring efficient data transmission. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable functionality even in extreme conditions. Crafted with precision and quality in mind, this RoHS-compliant jumper is a must-have in your wire management toolkit. Suitable for use in a wide range of devices, it's the perfect solution for your cable and assembly needs.