15266-0149

Heilind Number:MOL15266-0149
Manufacturer:Molex
Manufacturer Number:15266-0149
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0149
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0152660149
SKU:MOL15266-0149

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for optimal performance, this FFC cable boasts a low amperage of .5 A, making it ideal for various electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in diverse environments. The .5mm pitch and 0.152m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management and cable assemblies, this jumper is a must-have for seamless connectivity solutions.