15266-0185

Heilind Number:MOL15266-0185
Manufacturer:Molex
Manufacturer Number:15266-0185
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0185
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0152660185
SKU:MOL15266-0185

Detailed Description

Elevate your connectivity with our high-performance Premo-Flex FFC Jumper. Designed for seamless data transmission, this jumper boasts a maximum operating temperature of 105°C and a durable construction that can withstand temperatures as low as -40°C. With a .5A amperage and reliable .5mm pitch, it guarantees efficient power delivery. Its compact 0.051m overall length and versatile voltage compatibility make it ideal for a wide range of applications. Crafted with RoHS compliance in mind, you can trust in its quality and environmental responsibility. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.