15266-0203

Heilind Number:MOL15266-0203
Manufacturer:Molex
Manufacturer Number:15266-0203
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0203
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0152660203
SKU:MOL15266-0203

Detailed Description

Enhance connectivity within your electronic devices with our versatile Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a half-amp amperage and can operate in temperatures ranging from -40°C to 105°C, ensuring reliable performance in various environments. With a sleek overall length of 0.305m and a pitch of 0.5mm, it offers precise connectivity in compact spaces. This RoHS-compliant jumper is a perfect solution for wire management, featuring high-quality construction for long-lasting durability. Elevate your cable and ribbon connections with this essential component.